IPP60R160P6XKSA1 | |
---|---|
DigiKey Part Number | IPP60R160P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R160P6XKSA1 |
Description | MOSFET N-CH 600V 23.8A TO220-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 23.8A (Tc) 176W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 750µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2080 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 176W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
50 | ¥16.17940 | ¥808.97 |
100 | ¥13.86830 | ¥1,386.83 |
500 | ¥13.56408 | ¥6,782.04 |