IPN60R1K0PFD7SATMA1 | |
---|---|
DigiKey Part Number | 448-IPN60R1K0PFD7SATMA1TR-ND - Tape & Reel (TR) 448-IPN60R1K0PFD7SATMA1CT-ND - Cut Tape (CT) 448-IPN60R1K0PFD7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R1K0PFD7SATMA1 |
Description | CONSUMER PG-SOT223-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 4.7A (Tc) 6W (Tc) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.09800 | ¥50.98 |
100 | ¥3.53190 | ¥353.19 |
500 | ¥2.95094 | ¥1,475.47 |
1,000 | ¥2.51146 | ¥2,511.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23676 | ¥6,710.28 |
6,000 | ¥2.11903 | ¥12,714.18 |
9,000 | ¥1.96207 | ¥17,658.63 |
30,000 | ¥1.94265 | ¥58,279.50 |