IPG16N10S461AATMA1 | |
---|---|
DigiKey Part Number | 448-IPG16N10S461AATMA1TR-ND - Tape & Reel (TR) 448-IPG16N10S461AATMA1CT-ND - Cut Tape (CT) 448-IPG16N10S461AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG16N10S461AATMA1 |
Description | MOSFET 2N-CH 100V 16A 8TDSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 16A 29W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 16A | |
Rds On (Max) @ Id, Vgs | 61mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 9µA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 490pF @ 25V | |
Power - Max | 29W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PG-TDSON-8-10 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥8.41500 | ¥84.15 |
100 | ¥6.54240 | ¥654.24 |
500 | ¥5.54524 | ¥2,772.62 |
1,000 | ¥4.51712 | ¥4,517.12 |
2,000 | ¥4.25235 | ¥8,504.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.04985 | ¥20,249.25 |
10,000 | ¥3.86294 | ¥38,629.40 |