IPF042N10NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPF042N10NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF042N10NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF042N10NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF042N10NF2SATMA1 |
Description | MOSFET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 21A (Ta), 139A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount PG-TO263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 4.25mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 93µA | |
Gate Charge (Qg) (Max) @ Vgs | 85 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4000 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 167W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥16.07500 | ¥160.75 |
100 | ¥12.79500 | ¥1,279.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥10.82628 | ¥8,661.02 |
1,600 | ¥9.18595 | ¥14,697.52 |
2,400 | ¥8.72665 | ¥20,943.96 |
5,600 | ¥8.39857 | ¥47,031.99 |