IPF009N04NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPF009N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPF009N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPF009N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPF009N04NF2SATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 49A (Ta), 302A (Tc) 3.8W (Ta), 375W (Tc) Surface Mount PG-TO263-7-U02 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 0.9mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 249µA | |
Gate Charge (Qg) (Max) @ Vgs | 315 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 15000 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.8W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-7-U02 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.31000 | ¥29.31 |
10 | ¥24.63800 | ¥246.38 |
100 | ¥19.93180 | ¥1,993.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.70421 | ¥10,963.37 |