IPD029N04NF2SATMA1

DigiKey Part Number
448-IPD029N04NF2SATMA1TR-ND - Tape & Reel (TR)
448-IPD029N04NF2SATMA1CT-ND - Cut Tape (CT)
448-IPD029N04NF2SATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD029N04NF2SATMA1
Description
TRENCH <= 40V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 24A (Ta), 131A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
2.9mOhm @ 70A, 10V
Vgs(th) (Max) @ Id
3.4V @ 53µA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3200 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 107W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.54000¥8.54
10¥6.97800¥69.78
100¥5.42590¥542.59
500¥4.59914¥2,299.57
1,000¥3.74646¥3,746.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.19772¥6,395.44
Manufacturers Standard Package