IPD029N04NF2SATMA1 | |
---|---|
DigiKey Part Number | 448-IPD029N04NF2SATMA1TR-ND - Tape & Reel (TR) 448-IPD029N04NF2SATMA1CT-ND - Cut Tape (CT) 448-IPD029N04NF2SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD029N04NF2SATMA1 |
Description | TRENCH <= 40V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 24A (Ta), 131A (Tc) 3W (Ta), 107W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.9mOhm @ 70A, 10V | |
Vgs(th) (Max) @ Id | 3.4V @ 53µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3200 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.97800 | ¥69.78 |
100 | ¥5.42570 | ¥542.57 |
500 | ¥4.59896 | ¥2,299.48 |
1,000 | ¥3.74633 | ¥3,746.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.19761 | ¥6,395.22 |