IPB80N06S2L07ATMA3 | |
---|---|
DigiKey Part Number | 448-IPB80N06S2L07ATMA3TR-ND - Tape & Reel (TR) 448-IPB80N06S2L07ATMA3CT-ND - Cut Tape (CT) 448-IPB80N06S2L07ATMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB80N06S2L07ATMA3 |
Description | MOSFET N-CH 55V 80A TO263-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 210W (Tc) Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.7mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 150µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3160 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 210W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3-2 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥18.54600 | ¥185.46 |
100 | ¥15.00590 | ¥1,500.59 |
500 | ¥13.33864 | ¥6,669.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.42123 | ¥11,421.23 |
2,000 | ¥10.75431 | ¥21,508.62 |
5,000 | ¥10.31767 | ¥51,588.35 |