IPB015N04LGATMA1 | |
---|---|
DigiKey Part Number | IPB015N04LGATMA1TR-ND - Tape & Reel (TR) IPB015N04LGATMA1CT-ND - Cut Tape (CT) IPB015N04LGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPB015N04LGATMA1 |
Description | MOSFET N-CH 40V 120A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 250W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 200µA | |
Gate Charge (Qg) (Max) @ Vgs | 346 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 250W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥31.52500 | ¥315.25 |
100 | ¥22.64510 | ¥2,264.51 |
500 | ¥18.84674 | ¥9,423.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥19.88253 | ¥19,882.53 |
2,000 | ¥18.72150 | ¥37,443.00 |