IPA65R125C7XKSA1 | |
---|---|
DigiKey Part Number | IPA65R125C7XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA65R125C7XKSA1 |
Description | MOSFET N-CH 650V 10A TO220-FP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 10A (Tc) 32W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 125mOhm @ 8.9A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 440µA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1670 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 32W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.25000 | ¥33.25 |
50 | ¥26.32560 | ¥1,316.28 |
100 | ¥22.56460 | ¥2,256.46 |
500 | ¥20.05704 | ¥10,028.52 |
1,000 | ¥17.17393 | ¥17,173.93 |
2,000 | ¥16.17106 | ¥32,342.12 |
5,000 | ¥15.51448 | ¥77,572.40 |