![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
IPA65R
Discrete Semiconductor Products | Single FETs, MOSFETs
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
IPA65R190CFDXKSA2 MOSFET N-CH 650V 17.5A TO220 | MOSFET N-CH 650V 17.5A TO220 | 303 | Tube | - | |
IPA65R125C7XKSA1 MOSFET N-CH 650V 10A TO220-FP | MOSFET N-CH 650V 10A TO220-FP | 342 | Tube | - | |
IPA65R150CFDXKSA2 MOSFET N-CH 650V 22.4A TO220 | MOSFET N-CH 650V 22.4A TO220 | 494 | Tube | - | |
IPA65R110CFDXKSA2 MOSFET N-CH 650V 31.2A TO220 | MOSFET N-CH 650V 31.2A TO220 | 1,000 | Tube | - | |
IPA65R190C7XKSA1 MOSFET N-CH 650V 8A TO220-FP | MOSFET N-CH 650V 8A TO220-FP | 0 | Tube | - | |
IPA65R190E6XKSA1 MOSFET N-CH 650V 20.2A TO220 | MOSFET N-CH 650V 20.2A TO220 | 0 | Tube | - | |
IPA65R110CFDXKSA1 MOSFET N-CH 650V 31.2A TO220 | MOSFET N-CH 650V 31.2A TO220 | 0 | Tube | - | |
IPA65R190C6XKSA1 MOSFET N-CH 650V 20.2A TO220 | MOSFET N-CH 650V 20.2A TO220 | 0 | Tube | - | |
IPA65R190CFDXKSA1 MOSFET N-CH 650V 17.5A TO220 | MOSFET N-CH 650V 17.5A TO220 | 0 | Tube | - | |
IPA65R600C6XKSA1 MOSFET N-CH 650V 7.3A TO220 | MOSFET N-CH 650V 7.3A TO220 | 0 | Tube | - | |
IPA65R099C6XKSA1 MOSFET N-CH 650V 38A TO220 | MOSFET N-CH 650V 38A TO220 | 0 | Tube | - | |
IPA65R150CFDXKSA1 MOSFET N-CH 650V 22.4A TO220 | MOSFET N-CH 650V 22.4A TO220 | 0 | Tube | - |