IMT65R107M1HXUMA1 | |
---|---|
DigiKey Part Number | 448-IMT65R107M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R107M1HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R107M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R107M1HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 650 V Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.72000 | ¥51.72 |
10 | ¥44.34900 | ¥443.49 |
100 | ¥36.95480 | ¥3,695.48 |
500 | ¥32.60704 | ¥16,303.52 |
1,000 | ¥29.34636 | ¥29,346.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥27.49862 | ¥54,997.24 |