Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
435 In Stock | 1 : ¥61.08000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 125W (Tc) | -55°C ~ 150°C (TJ) | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
889 In Stock | 1 : ¥83.49000 Cut Tape (CT) 1,000 : ¥47.37106 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 45A (Tc) | 18V | 64mOhm @ 20.1A, 18V | 5.7V @ 6mA | 33 nC @ 18 V | +23V, -5V | 1118 pF @ 400 V | - | 183W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
245 In Stock | 1 : ¥109.19000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 58A (Tc) | 18V | 42mOhm @ 29.5A, 18V | 5.7V @ 8.8mA | 48 nC @ 18 V | +20V, -2V | 1643 pF @ 400 V | - | 197W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
258 In Stock | 1 : ¥67.16000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 46A (Tc) | 18V | 50mOhm @ 25A, 18V | 5.7V @ 7.5mA | 41 nC @ 18 V | +20V, -2V | 1393 pF @ 400 V | - | 176W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
896 In Stock | 1 : ¥73.48000 Cut Tape (CT) 1,000 : ¥41.66435 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 74mOhm @ 16.7A, 18V | 5.7V @ 5mA | 28 nC @ 18 V | +23V, -5V | 930 pF @ 400 V | - | 161W (Tc) | -55°C ~ 175°C (TJ) | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,935 In Stock | 1 : ¥35.79000 Cut Tape (CT) 2,000 : ¥17.42043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,594 In Stock | 1 : ¥40.97000 Cut Tape (CT) 2,000 : ¥19.95229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,933 In Stock | 1 : ¥56.98000 Cut Tape (CT) 2,000 : ¥30.27095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,994 In Stock | 1 : ¥62.15000 Cut Tape (CT) 2,000 : ¥33.02858 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
2,000 In Stock | 1 : ¥71.75000 Cut Tape (CT) 2,000 : ¥38.13159 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,971 In Stock | 1 : ¥81.03000 Cut Tape (CT) 2,000 : ¥43.08149 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,998 In Stock | 1 : ¥92.11000 Cut Tape (CT) 2,000 : ¥48.93869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,934 In Stock | 1 : ¥103.44000 Cut Tape (CT) 2,000 : ¥60.95062 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
1,931 In Stock | 1 : ¥134.56000 Cut Tape (CT) 2,000 : ¥79.29030 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | SiCFET (Silicon Carbide) | 650 V | - | 18V | - | - | - | - | - | - | - | - | Surface Mount | PG-HSOF-8-2 | 8-PowerSFN | |||
91 In Stock | 1 : ¥97.45000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 50A (Tc) | 18V | 50mOhm @ 25A, 18V | 5.7V @ 7.5mA | 41 nC @ 18 V | +20V, -2V | 1393 pF @ 400 V | - | 176W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-4-3 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : ¥144.33000 Tube | Tube | Active | N-Channel | SiC (Silicon Carbide Junction Transistor) | 1200 V | 70A (Tc) | 15V, 18V | 40.9mOhm @ 25.6A, 18V | 5.2V @ 11mA | 68 nC @ 18 V | +20V, -7V | 2160 pF @ 800 V | - | 273W (Tc) | -55°C ~ 175°C (TJ) | Through Hole | PG-TO247-4-U02 | TO-247-4 |