IMT65R163M1HXUMA1 | |
---|---|
DigiKey Part Number | 448-IMT65R163M1HXUMA1TR-ND - Tape & Reel (TR) 448-IMT65R163M1HXUMA1CT-ND - Cut Tape (CT) 448-IMT65R163M1HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMT65R163M1HXUMA1 |
Description | SILICON CARBIDE MOSFET |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 650 V Surface Mount PG-HSOF-8-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | - | |
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Drive Voltage (Max Rds On, Min Rds On) | 18V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-HSOF-8-2 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.97000 | ¥40.97 |
10 | ¥34.41600 | ¥344.16 |
100 | ¥27.84030 | ¥2,784.03 |
500 | ¥24.74698 | ¥12,373.49 |
1,000 | ¥21.18967 | ¥21,189.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥19.95229 | ¥39,904.58 |