IM72D128V01XTSA1 | |
---|---|
DigiKey Part Number | 448-IM72D128V01XTSA1TR-ND - Tape & Reel (TR) 448-IM72D128V01XTSA1CT-ND - Cut Tape (CT) 448-IM72D128V01XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM72D128V01XTSA1 |
Description | MIC MEMS DIGITAL PDM NC -36DB |
Customer Reference | |
Detailed Description | Digital, PDM Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Noise Cancelling (-36dB ±1dB @ 94dB SPL) Solder Pads |
EDA/CAD Models | IM72D128V01XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Noise Cancelling | |
Sensitivity | -36dB ±1dB @ 94dB SPL | |
S/N Ratio | 72dB | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 980 µA | |
Port Location | Bottom | |
Ratings | IP57 - Dust Protected, Waterproof | |
Termination | Solder Pads | |
Size / Dimension | 0.157" L x 0.118" W (4.00mm x 3.00mm) | |
Height (Max) | 0.047" (1.20mm) | |
Shape | Rectangular |