IDK08G65C5XTMA2 | |
---|---|
DigiKey Part Number | 448-IDK08G65C5XTMA2TR-ND - Tape & Reel (TR) 448-IDK08G65C5XTMA2CT-ND - Cut Tape (CT) 448-IDK08G65C5XTMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IDK08G65C5XTMA2 |
Description | DIODE SIL CARB 650V 8A TO263-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 8A Surface Mount PG-TO263-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-TO263-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.67000 | ¥27.67 |
10 | ¥23.19300 | ¥231.93 |
100 | ¥18.76600 | ¥1,876.60 |
500 | ¥16.68068 | ¥8,340.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.28284 | ¥14,282.84 |
2,000 | ¥13.44877 | ¥26,897.54 |
5,000 | ¥12.90273 | ¥64,513.65 |