IAUZ18N10S5L420ATMA1 | |
---|---|
DigiKey Part Number | 448-IAUZ18N10S5L420ATMA1TR-ND - Tape & Reel (TR) 448-IAUZ18N10S5L420ATMA1CT-ND - Cut Tape (CT) 448-IAUZ18N10S5L420ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUZ18N10S5L420ATMA1 |
Description | MOSFET N-CH 100V 18A TSDSON-8-32 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 18A (Tc) 30W (Tc) Surface Mount PG-TSDSON-8-32 |
Datasheet | Datasheet |
EDA/CAD Models | IAUZ18N10S5L420ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 42mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-32 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.64200 | ¥66.42 |
100 | ¥5.16810 | ¥516.81 |
500 | ¥4.38058 | ¥2,190.29 |
1,000 | ¥3.56847 | ¥3,568.47 |
2,000 | ¥3.35933 | ¥6,718.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.19934 | ¥15,996.70 |
10,000 | ¥3.05168 | ¥30,516.80 |
25,000 | ¥3.04584 | ¥76,146.00 |