FS200R12KT4RPB11BPSA1 | |
---|---|
DigiKey Part Number | 448-FS200R12KT4RPB11BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | FS200R12KT4RPB11BPSA1 |
Description | IGBT MODULE LOW PWR ECONO3-4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT, Trench Field Stop Three Phase Inverter 1200 V 280 A 1000 W Chassis Mount AG-ECONO3B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | NPT, Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 280 A | |
Power - Max | 1000 W | |
Vce(on) (Max) @ Vge, Ic | 2.15V @ 15V, 200A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 14000 pF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-ECONO3B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,190.26000 | ¥1,190.26 |
12 | ¥1,114.84333 | ¥13,378.12 |
30 | ¥1,072.93100 | ¥32,187.93 |