FP35R12W2T7B11BOMA1 | |
---|---|
DigiKey Part Number | 448-FP35R12W2T7B11BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | FP35R12W2T7B11BOMA1 |
Description | LOW POWER EASY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Three Phase Inverter 1200 V 35 A 20 mW Chassis Mount AG-EASY2B-2 |
Datasheet | Datasheet |
EDA/CAD Models | FP35R12W2T7B11BOMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Power - Max | 20 mW | |
Vce(on) (Max) @ Vge, Ic | 1.6V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 5.8 µA | |
Input Capacitance (Cies) @ Vce | 6.62 nF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-EASY2B-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥372.89000 | ¥372.89 |