EVAL1K4WZVSFBCFD7TOBO1 | |
---|---|
DigiKey Part Number | 448-EVAL1K4WZVSFBCFD7TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVAL1K4WZVSFBCFD7TOBO1 |
Description | 1400W FULL BRIDGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ICE5QSAG, XMC4200 - DC/DC, Step Down 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Isolated | |
Power - Output | 1.4 kW | |
Voltage - Output | 12V | |
Current - Output | 117A | |
Voltage - Input | 350V ~ 410V | |
Regulator Topology | Buck | |
Frequency - Switching | 100kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ICE5QSAG, XMC4200 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,984.99000 | ¥4,984.99 |