CY7C65631-56LTXC | |
---|---|
DigiKey Part Number | 448-CY7C65631-56LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65631-56LTXC |
Description | IC USB CTLR 2.0 4PORT AEC 56QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65631-56LTXC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.81000 | ¥78.81 |
10 | ¥71.16400 | ¥711.64 |
25 | ¥67.85320 | ¥1,696.33 |
80 | ¥58.91763 | ¥4,713.41 |
260 | ¥56.26988 | ¥14,630.17 |
520 | ¥51.30485 | ¥26,678.52 |
1,040 | ¥44.68485 | ¥46,472.24 |