CY7C64215-28PVXI | |
---|---|
DigiKey Part Number | CY7C64215-28PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C64215-28PVXI |
Description | IC CNTRLR USB FS 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Microcontroller | |
Core Processor | M8C | |
Program Memory Type | FLASH (16KB) | |
Controller Series | CY7C642xx | |
RAM Size | 1K x 8 | |
Interface | I2C, USB | |
Number of I/O | 22 | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.45100 | ¥304.51 |
47 | ¥28.79021 | ¥1,353.14 |
141 | ¥24.95199 | ¥3,518.23 |
282 | ¥23.67259 | ¥6,675.67 |
517 | ¥22.52822 | ¥11,647.09 |