CY7C1061GN30-10ZSXI | |
---|---|
DigiKey Part Number | CY7C1061GN30-10ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061GN30-10ZSXI |
Description | IC SRAM 16MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥459.42000 | ¥459.42 |
10 | ¥426.08900 | ¥4,260.89 |
25 | ¥410.87120 | ¥10,271.78 |
40 | ¥400.63850 | ¥16,025.54 |
108 | ¥351.04972 | ¥37,913.37 |