BTT3050EJXUMA1 | |
---|---|
DigiKey Part Number | 448-BTT3050EJXUMA1TR-ND - Tape & Reel (TR) 448-BTT3050EJXUMA1CT-ND - Cut Tape (CT) 448-BTT3050EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTT3050EJXUMA1 |
Description | 50 M SINGLE CHANNEL SMART LOW-SI |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-TDSO-8-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTT3050EJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | 3.3V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSO-8-31 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥19.25400 | ¥192.54 |
100 | ¥13.41690 | ¥1,341.69 |
500 | ¥10.91728 | ¥5,458.64 |
1,000 | ¥10.11276 | ¥10,112.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.41785 | ¥28,253.55 |