BTS700201ESPXUMA2 | |
---|---|
DigiKey Part Number | 448-BTS700201ESPXUMA2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BTS700201ESPXUMA2 |
Description | PROFET PG-TSDSO-24 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 23.2A PG-TSDSO-24-32 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 4.1V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 28V | |
Current - Output (Max) | 23.2A | |
Rds On (Typ) | 2.3mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-32 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.72983 | ¥50,189.49 |