BTS500801TMAATMA1 | |
---|---|
DigiKey Part Number | BTS500801TMAATMA1TR-ND - Tape & Reel (TR) BTS500801TMAATMA1CT-ND - Cut Tape (CT) BTS500801TMAATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS500801TMAATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO220-7 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 9.5A PG-TO220-7-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 38V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 9.5A | |
Rds On (Typ) | 7mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO220-7-4 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.29000 | ¥44.29 |
10 | ¥39.74300 | ¥397.43 |
25 | ¥37.57200 | ¥939.30 |
100 | ¥32.56220 | ¥3,256.22 |
250 | ¥30.89208 | ¥7,723.02 |
500 | ¥27.71958 | ¥13,859.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.37792 | ¥23,377.92 |
2,000 | ¥22.20901 | ¥44,418.02 |