TO-263-8, D2PAK (7 Leads + Tab), TO-263CA Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,727 In Stock | 1 : ¥44.29000 Cut Tape (CT) 1,000 : ¥23.37792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 9.5A | 7mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1,000 : ¥25.10878 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 9A | 8mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-180 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1,000 : ¥26.30725 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 55A | 4.4mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-180 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1,000 : ¥26.42769 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 48A | 7mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-180 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1,000 : ¥26.48056 Tape & Reel (TR) | Tape & Reel (TR) | Not For New Designs | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 9.5A | 7mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1 : ¥36.21000 Cut Tape (CT) 1,000 : ¥19.11251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 38V | Not Required | 9A | 8mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1,000 : ¥37.28631 Tape & Reel (TR) | Tape & Reel (TR) | Discontinued at Digi-Key | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 58V | Not Required | 38A | 7.2mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | P-TO220-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1 : ¥41.21000 Cut Tape (CT) 1,000 : ¥21.76042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 30V | Not Required | 12A | 7mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1 : ¥52.46000 Cut Tape (CT) 1,000 : ¥29.74708 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 70A | 4.4mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1 : ¥54.35000 Cut Tape (CT) 1,000 : ¥30.81731 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 70A | 4.4mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | 1 : ¥57.71000 Cut Tape (CT) 1,000 : ¥32.72477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 58V | Not Required | 38A | 7.2mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | Bipolar | On/Off | 9V ~ 60V | Not Required | 1.9A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | Surface Mount | TO-263 (DDPAK-7) | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | High Side | Bipolar | On/Off | 8V ~ 60V | Not Required | 2A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | Surface Mount | TO-263 (DDPAK-7) | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | Bipolar | On/Off | 9V ~ 60V | Not Required | 1.9A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | Surface Mount | TO-263 (DDPAK-7) | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | High Side | Bipolar | On/Off | 8V ~ 60V | Not Required | 2A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | Surface Mount | TO-263 (DDPAK-7) | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | Low Side | Bipolar | On/Off | 9V ~ 60V | Not Required | 1.9A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | Surface Mount | TO-263 (DDPAK-7) | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Relay, Solenoid Driver | 1 | 1:1 | High Side | Bipolar | On/Off | 8V ~ 60V | Not Required | 2A | - | Non-Inverting | Internal PWM, Status Flag | Current Limiting (Fixed), Over Temperature | -55°C ~ 125°C (TA) | Surface Mount | TO-263 (DDPAK-7) | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |