BTS244ZE3043AKSA2 | |
---|---|
DigiKey Part Number | BTS244ZE3043AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | BTS244ZE3043AKSA2 |
Description | MOSFET N-CH 55V 35A TO220-5-12 |
Customer Reference | |
Detailed Description | N-Channel 55 V 35A (Tc) 170W (Tc) Through Hole PG-TO220-5-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2660 pF @ 25 V | |
FET Feature | Temperature Sensing Diode | |
Power Dissipation (Max) | 170W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-5-12 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥27.87934 | ¥13,939.67 |