TO-220-5 Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 8,000 Marketplace | 306 : ¥7.13961 Tube | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 33A (Tc) | 4.5V, 10V | 18mOhm @ 12A, 10V | 2V @ 90µA | 90 nC @ 10 V | ±20V | 1730 pF @ 25 V | Temperature Sensing Diode | 120W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | P-TO220-5-43 | TO-220-5 | |||
950 Marketplace | Unavailable | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 18A (Tc) | - | 100mOhm @ 9A, 10V | 4V @ 250µA | 20 nC @ 10 V | ±20V | - | Current Sensing | 79W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220AB-5 | TO-220-5 | ||
0 In Stock 21,876 Marketplace | 99 : ¥22.14727 Bulk 500 : ¥26.55264 Tube | Bulk Tube | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 55 V | 35A (Tc) | 4.5V, 10V | 13mOhm @ 19A, 10V | 2V @ 130µA | 130 nC @ 10 V | ±20V | 2660 pF @ 25 V | Temperature Sensing Diode | 170W (Tc) | -40°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO220-5-12 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 55 V | 17A (Tc) | 10V | 100mOhm @ 10A, 10V | 4V @ 250µA | 24 nC @ 10 V | ±20V | 720 pF @ 25 V | Current Sensing | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 14A (Tc) | 10V | 160mOhm @ 8.4A, 10V | 4V @ 250µA | 26 nC @ 10 V | ±20V | 700 pF @ 25 V | Current Sensing | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 30A (Tc) | 10V | 50mOhm @ 18A, 10V | 4V @ 250µA | 46 nC @ 10 V | ±20V | 1300 pF @ 25 V | Current Sensing | 88W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 60 V | 50A (Tc) | 10V | 28mOhm @ 31A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±20V | 2500 pF @ 25 V | Current Sensing | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 10A (Tc) | 10V | 550mOhm @ 6A, 10V | 4V @ 250µA | 66 nC @ 10 V | ±20V | 1200 pF @ 25 V | Current Sensing | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 14A (Tc) | 10V | 280mOhm @ 8.4A, 10V | 4V @ 250µA | 65 nC @ 10 V | ±20V | 1200 pF @ 25 V | Current Sensing | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 8A (Tc) | 10V | 850mOhm @ 4.8A, 10V | 4V @ 250µA | 67 nC @ 10 V | ±20V | 1300 pF @ 25 V | Current Sensing | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 100 V | 28A (Tc) | 10V | 77mOhm @ 17A, 10V | 4V @ 250µA | 69 nC @ 10 V | ±20V | 1300 pF @ 25 V | Current Sensing | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 18A (Tc) | 10V | 180mOhm @ 11A, 10V | 4V @ 250µA | 70 nC @ 10 V | ±20V | 1300 pF @ 25 V | Current Sensing | 125W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 250 V | 8.1A (Tc) | 10V | 450mOhm @ 4.9A, 10V | 4V @ 250µA | 41 nC @ 10 V | ±20V | 770 pF @ 25 V | Current Sensing | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 400 V | 5.5A (Tc) | 10V | 1Ohm @ 3.3A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 700 pF @ 25 V | Current Sensing | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 500 V | 4.5A (Tc) | 10V | 1.5Ohm @ 2.7A, 10V | 4V @ 250µA | 38 nC @ 10 V | ±20V | 610 pF @ 25 V | Current Sensing | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 9A (Tc) | 10V | 400mOhm @ 5.4A, 10V | 4V @ 250µA | 43 nC @ 10 V | ±20V | 800 pF @ 25 V | Current Sensing | 74W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 5mOhm @ 50A, 10V | 4V @ 1mA | 127 nC @ 10 V | ±20V | 5000 pF @ 25 V | Current Sensing | 272W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 5mOhm @ 50A, 10V | 4V @ 1mA | 127 nC @ 10 V | ±20V | 5000 pF @ 25 V | Current Sensing | 272W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 5mOhm @ 50A, 10V | 4V @ 1mA | 118 nC @ 10 V | ±20V | 4500 pF @ 25 V | Temperature Sensing Diode | 272W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 7mOhm @ 50A, 10V | 4V @ 1mA | 108 nC @ 10 V | ±20V | 4500 pF @ 25 V | Temperature Sensing Diode | 272W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 8mOhm @ 50A, 10V | 4V @ 1mA | 84 nC @ 10 V | ±20V | 3140 pF @ 25 V | Current Sensing | 221W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 75A (Tc) | 10V | 9mOhm @ 50A, 10V | 4V @ 1mA | 121 nC @ 10 V | ±20V | 4700 pF @ 25 V | Current Sensing | 272W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 75 V | 75A (Tc) | 10V | 9mOhm @ 50A, 10V | 4V @ 1mA | 121 nC @ 10 V | ±20V | 4700 pF @ 25 V | Temperature Sensing Diode | 272W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 10V | 4.1mOhm @ 50A, 10V | 4V @ 1mA | 83 nC @ 10 V | ±20V | 6808 pF @ 25 V | Temperature Sensing Diode | 272W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | TO-220-5 | TO-220-5 | |||
0 In Stock | Obsolete | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 75A (Tc) | 4.5V, 10V | 6.5mOhm @ 50A, 10V | 2V @ 1mA | - | ±15V | 5836 pF @ 25 V | Temperature Sensing Diode | 272W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | TO-220-5 | TO-220-5 |