BTS247ZE3043AKSA1 | |
---|---|
DigiKey Part Number | BTS247ZE3043AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTS247ZE3043AKSA1 |
Description | MOSFET N-CH 55V 33A TO220-5-43 |
Customer Reference | |
Detailed Description | N-Channel 55 V 33A (Tc) 120W (Tc) Through Hole P-TO220-5-43 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 55 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 90 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 25 V | |
FET Feature | Temperature Sensing Diode | |
Power Dissipation (Max) | 120W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | P-TO220-5-43 | |
Package / Case |