BSZ0901NSIATMA1 | |
---|---|
DigiKey Part Number | BSZ0901NSIATMA1TR-ND - Tape & Reel (TR) BSZ0901NSIATMA1CT-ND - Cut Tape (CT) BSZ0901NSIATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSZ0901NSIATMA1 |
Description | MOSFET N-CH 30V 25A/40A TSDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Ta), 40A (Tc) 2.1W (Ta), 69W (Tc) Surface Mount PG-TSDSON-8-FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 2.1mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600 pF @ 15 V | |
FET Feature | Schottky Diode (Body) | |
Power Dissipation (Max) | 2.1W (Ta), 69W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSON-8-FL | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥9.86800 | ¥98.68 |
100 | ¥7.67530 | ¥767.53 |
500 | ¥6.50610 | ¥3,253.05 |
1,000 | ¥5.29984 | ¥5,299.84 |
2,000 | ¥4.98918 | ¥9,978.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.75159 | ¥23,757.95 |
10,000 | ¥4.53229 | ¥45,322.90 |