BSS126 E6327 | |
---|---|
DigiKey Part Number | BSS126E6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS126 E6327 |
Description | MOSFET N-CH 600V 21MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 21mA (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.1 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 28 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT23 | |
Package / Case |