AO3162 | |
---|---|
DigiKey Part Number | 785-1458-2-ND - Tape & Reel (TR) 785-1458-1-ND - Cut Tape (CT) 785-1458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3162 |
Description | MOSFET N-CH 600V 34MA SOT23 |
Customer Reference | |
Detailed Description | N-Channel 600 V 34mA (Ta) 1.39W (Ta) Surface Mount SOT-23A-3 |
Datasheet | Datasheet |
EDA/CAD Models | AO3162 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500Ohm @ 16mA, 10V | |
Vgs(th) (Max) @ Id | 4.1V @ 8µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.15 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 6 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.39W (Ta) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23A-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.68500 | ¥26.85 |
100 | ¥1.61160 | ¥161.16 |
500 | ¥1.49254 | ¥746.27 |
1,000 | ¥1.01490 | ¥1,014.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.93433 | ¥2,802.99 |
6,000 | ¥0.89553 | ¥5,373.18 |
9,000 | ¥0.80597 | ¥7,253.73 |
30,000 | ¥0.79403 | ¥23,820.90 |
75,000 | ¥0.74627 | ¥55,970.25 |