BSC032NE2LSATMA1 | |
---|---|
DigiKey Part Number | BSC032NE2LSATMA1TR-ND - Tape & Reel (TR) BSC032NE2LSATMA1CT-ND - Cut Tape (CT) BSC032NE2LSATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC032NE2LSATMA1 |
Description | MOSFET N-CH 25V 22A/84A TDSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 25 V 22A (Ta), 84A (Tc) 2.8W (Ta), 78W (Tc) Surface Mount PG-TDSON-8-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 25 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.2mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 12 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.21200 | ¥42.12 |
100 | ¥3.27570 | ¥327.57 |
500 | ¥2.77656 | ¥1,388.28 |
1,000 | ¥2.74618 | ¥2,746.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.74618 | ¥13,730.90 |