BGSX22G6U10E6327XTSA1 | |
---|---|
DigiKey Part Number | 448-BGSX22G6U10E6327XTSA1TR-ND - Tape & Reel (TR) 448-BGSX22G6U10E6327XTSA1CT-ND - Cut Tape (CT) 448-BGSX22G6U10E6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGSX22G6U10E6327XTSA1 |
Description | IC RF SW DPDT 7.125GHZ ULGA10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 5G, Cellular, GSM, LTE, WCDMA DPDT PG-ULGA-10-1 |
Datasheet | Datasheet |
EDA/CAD Models | BGSX22G6U10E6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 5G, Cellular, GSM, LTE, WCDMA | |
Topology | - | |
Circuit | DPDT | |
Frequency Range | 400MHz ~ 7.125GHz | |
Isolation | 20dB | |
Insertion Loss | 0.85dB | |
Test Frequency | 5.925GHz ~ 7.125GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFLGA | |
Supplier Device Package | PG-ULGA-10-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.39000 | ¥11.39 |
10 | ¥7.14100 | ¥71.41 |
25 | ¥6.01840 | ¥150.46 |
100 | ¥4.74860 | ¥474.86 |
250 | ¥4.12800 | ¥1,032.00 |
500 | ¥3.74802 | ¥1,874.01 |
1,000 | ¥3.43153 | ¥3,431.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥2.84345 | ¥12,795.52 |
9,000 | ¥2.64736 | ¥23,826.24 |
13,500 | ¥2.54931 | ¥34,415.69 |
31,500 | ¥2.45126 | ¥77,214.69 |