BGA524N6E6329XTSA1 | |
---|---|
DigiKey Part Number | 448-BGA524N6E6329XTSA1TR-ND - Tape & Reel (TR) 448-BGA524N6E6329XTSA1CT-ND - Cut Tape (CT) 448-BGA524N6E6329XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA524N6E6329XTSA1 |
Description | IC AMP GPS 1.55-1.615GHZ TSNP6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.55GHz ~ 1.615GHz PG-TSNP-6-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.55GHz ~ 1.615GHz | |
P1dB | 12dBm | |
Gain | 19.6dB | |
Noise Figure | 0.55dB | |
RF Type | General Purpose | |
Voltage - Supply | 1.5V ~ 3.3V | |
Current - Supply | 2.5mA | |
Test Frequency | 1.55GHz ~ 1.615GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | PG-TSNP-6-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.36900 | ¥53.69 |
25 | ¥4.84720 | ¥121.18 |
100 | ¥4.24200 | ¥424.20 |
250 | ¥3.72232 | ¥930.58 |
500 | ¥3.28950 | ¥1,644.75 |
1,000 | ¥2.59701 | ¥2,597.01 |
5,000 | ¥2.30270 | ¥11,513.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥2.14276 | ¥25,713.12 |