BGA420H6327XTSA1

DigiKey Part Number
BGA420H6327XTSA1TR-ND - Tape & Reel (TR)
BGA420H6327XTSA1CT-ND - Cut Tape (CT)
BGA420H6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA420H6327XTSA1
Description
IC RF AMP GPS 0HZ-3GHZ SOT343-3D
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 3GHz PG-SOT343-3D
Datasheet
 Datasheet
EDA/CAD Models
BGA420H6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
0Hz ~ 3GHz
P1dB
-2.5dBm
Gain
13dB
Noise Figure
2.3dB
RF Type
General Purpose
Voltage - Supply
3V ~ 6V
Current - Supply
6.7mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-3D
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.19000¥9.19
10¥6.86300¥68.63
25¥6.16080¥154.02
100¥5.28880¥528.88
250¥4.82144¥1,205.36
500¥4.51818¥2,259.09
1,000¥4.25276¥4,252.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.89966¥11,698.98
6,000¥3.71361¥22,281.66
9,000¥3.61629¥32,546.61
15,000¥3.50457¥52,568.55
21,000¥3.43713¥72,179.73
Manufacturers Standard Package