BFP740ESDH6327XTSA1 | |
---|---|
DigiKey Part Number | BFP740ESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP740ESDH6327XTSA1CT-ND - Cut Tape (CT) BFP740ESDH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP740ESDH6327XTSA1 |
Description | RF TRANS NPN 4.7V 45GHZ SOT343 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.7V 45mA 45GHz 160mW Surface Mount PG-SOT343-4-2 |
Datasheet | Datasheet |
EDA/CAD Models | BFP740ESDH6327XTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 4.7V | |
Frequency - Transition | 45GHz | |
Noise Figure (dB Typ @ f) | 0.55dB ~ 1.8dB @ 150MHz ~ 10GHz | |
Gain | 8.5dB ~30.5dB | |
Power - Max | 160mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 25mA, 3V | |
Current - Collector (Ic) (Max) | 45mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | PG-SOT343-4-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13800 | ¥41.38 |
25 | ¥3.86200 | ¥96.55 |
100 | ¥3.09020 | ¥309.02 |
250 | ¥2.86948 | ¥717.37 |
500 | ¥2.42796 | ¥1,213.98 |
1,000 | ¥1.87619 | ¥1,876.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.71065 | ¥5,131.95 |
6,000 | ¥1.60030 | ¥9,601.80 |
15,000 | ¥1.48993 | ¥22,348.95 |
30,000 | ¥1.41267 | ¥42,380.10 |