BAV70E6327HTSA1 | |
---|---|
DigiKey Part Number | BAV70E6327HTSA1TR-ND - Tape & Reel (TR) BAV70E6327HTSA1CT-ND - Cut Tape (CT) BAV70E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70E6327HTSA1 |
Description | DIODE ARRAY GP 80V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 150 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.82300 | ¥18.23 |
100 | ¥0.88990 | ¥88.99 |
500 | ¥0.74250 | ¥371.25 |
1,000 | ¥0.51590 | ¥515.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44713 | ¥1,341.39 |
6,000 | ¥0.41476 | ¥2,488.56 |
9,000 | ¥0.34395 | ¥3,095.55 |
30,000 | ¥0.33788 | ¥10,136.40 |
75,000 | ¥0.30348 | ¥22,761.00 |
150,000 | ¥0.26302 | ¥39,453.00 |