BAV170E6327HTSA1 | |
---|---|
DigiKey Part Number | BAV170E6327HTSA1TR-ND - Tape & Reel (TR) BAV170E6327HTSA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAV170E6327HTSA1 |
Description | DIODE ARRAY GP 80V 200MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 nA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | PG-SOT23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.47800 | ¥14.78 |
100 | ¥0.92440 | ¥92.44 |
500 | ¥0.68204 | ¥341.02 |
1,000 | ¥0.60348 | ¥603.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52590 | ¥1,577.70 |
6,000 | ¥0.48784 | ¥2,927.04 |
9,000 | ¥0.40455 | ¥3,640.95 |
30,000 | ¥0.39741 | ¥11,922.30 |
75,000 | ¥0.35695 | ¥26,771.25 |
150,000 | ¥0.30936 | ¥46,404.00 |