BAT15099E6433HTMA1 | |
---|---|
DigiKey Part Number | 448-BAT15099E6433HTMA1TR-ND - Tape & Reel (TR) 448-BAT15099E6433HTMA1CT-ND - Cut Tape (CT) 448-BAT15099E6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT15099E6433HTMA1 |
Description | DIODE SCHOTTKY 4V 100MW SOT143-4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 4V 110 mA 100 mW PG-SOT-143-3D |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 2 Independent | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.35pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.30200 | ¥43.02 |
100 | ¥2.97920 | ¥297.92 |
500 | ¥2.48946 | ¥1,244.73 |
1,000 | ¥2.11871 | ¥2,118.71 |
2,000 | ¥1.88696 | ¥3,773.92 |
5,000 | ¥1.78762 | ¥8,938.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.63882 | ¥16,388.20 |