MBD770DWT1G | |
---|---|
DigiKey Part Number | MBD770DWT1GOSTR-ND - Tape & Reel (TR) MBD770DWT1GOSCT-ND - Cut Tape (CT) MBD770DWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBD770DWT1G |
Description | DIODE ARRAY SCHOTTKY 70V SC88 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 70 V Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 10 mA | |
Current - Reverse Leakage @ Vr | 250 nA @ 3 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.33200 | ¥23.32 |
25 | ¥2.10160 | ¥52.54 |
100 | ¥1.45230 | ¥145.23 |
250 | ¥1.22320 | ¥305.80 |
500 | ¥0.99384 | ¥496.92 |
1,000 | ¥0.76447 | ¥764.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68804 | ¥2,064.12 |
6,000 | ¥0.64981 | ¥3,898.86 |
15,000 | ¥0.59247 | ¥8,887.05 |
30,000 | ¥0.55425 | ¥16,627.50 |
75,000 | ¥0.49692 | ¥37,269.00 |
150,000 | ¥0.47780 | ¥71,670.00 |