BAT15099RE6327HTSA1 | |
---|---|
DigiKey Part Number | 448-BAT15099RE6327HTSA1TR-ND - Tape & Reel (TR) 448-BAT15099RE6327HTSA1CT-ND - Cut Tape (CT) 448-BAT15099RE6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT15099RE6327HTSA1 |
Description | DIODE SCHOTTKY 4V 100MW SOT143-4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Cross Over 4V 110 mA 100 mW PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT15099RE6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Cross Over | |
Voltage - Peak Reverse (Max) | 4V | |
Current - Max | 110 mA | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 100 mW | |
Operating Temperature | 150°C (TJ) | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | PG-SOT-143-3D | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.37900 | ¥63.79 |
100 | ¥4.41590 | ¥441.59 |
500 | ¥3.68968 | ¥1,844.84 |
1,000 | ¥3.14022 | ¥3,140.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42898 | ¥7,286.94 |