IF-E93 | |
---|---|
DigiKey Part Number | FB127-ND |
Manufacturer | |
Manufacturer Product Number | IF-E93 |
Description | XMITTER FIBER OPTIC 530NM GRN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Transmitter 530nm 4V 35 mA Connector-less |
Datasheet | Datasheet |
EDA/CAD Models | IF-E93 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Industrial Fiber Optics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 530nm | |
Spectral Bandwidth | 50nm | |
Voltage - Forward (Vf) (Typ) | 4V | |
Current - DC Forward (If) (Max) | 35 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 100 pF | |
Connector Type | Connector-less |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.31000 | ¥100.31 |
50 | ¥72.76020 | ¥3,638.01 |
100 | ¥60.12230 | ¥6,012.23 |
500 | ¥52.65500 | ¥26,327.50 |
1,000 | ¥50.42752 | ¥50,427.52 |