Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-22 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyphenylene Ether (PPE) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥11.34280 | ¥283.57 |
50 | ¥10.19980 | ¥509.99 |
100 | ¥9.95030 | ¥995.03 |
250 | ¥8.70632 | ¥2,176.58 |
500 | ¥7.96022 | ¥3,980.11 |
1,000 | ¥7.21396 | ¥7,213.96 |
5,000 | ¥6.34331 | ¥31,716.55 |