Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IDEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 15.5mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyphenylene Ether (PPE) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥23.45500 | ¥234.55 |
25 | ¥21.96960 | ¥549.24 |
50 | ¥19.52940 | ¥976.47 |
100 | ¥19.10420 | ¥1,910.42 |
250 | ¥17.61856 | ¥4,404.64 |
500 | ¥15.92046 | ¥7,960.23 |
1,000 | ¥14.11610 | ¥14,116.10 |
5,000 | ¥13.26704 | ¥66,335.20 |