81458-100B-02-D | |
---|---|
DigiKey Part Number | 5378-81458-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 81458-100B-02-D |
Description | CABLINE-VS II HARNESS 40P 200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug | |
Number of Positions | 40 | |
Number of Rows | 1 | |
Pitch - Connector | 0.020" (0.50mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Blue | |
Shielding | Shielded | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.18000 | ¥348.18 |
10 | ¥304.92900 | ¥3,049.29 |
25 | ¥291.75000 | ¥7,293.75 |
50 | ¥282.33840 | ¥14,116.92 |
100 | ¥272.92840 | ¥27,292.84 |
250 | ¥257.86996 | ¥64,467.49 |