20849-040E-01 | |
---|---|
DigiKey Part Number | 5378-20849-040E-01TR-ND - Tape & Reel (TR) 5378-20849-040E-01CT-ND - Cut Tape (CT) 5378-20849-040E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20849-040E-01 |
Description | CABLINE-VS II RECEPTACLE 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | 40 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Latch Holder | |
Contact Finish - Mating | ||
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Features | Shielded, Solder Retention | |
Current Rating (Amps) | - | |
Voltage Rating | 100V | |
Applications | General Purpose, Telecommunications | |
Contact Material | Phosphor Bronze |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.84000 | ¥32.84 |
10 | ¥29.81800 | ¥298.18 |
25 | ¥28.23840 | ¥705.96 |
50 | ¥27.58160 | ¥1,379.08 |
100 | ¥26.26890 | ¥2,626.89 |
250 | ¥22.98516 | ¥5,746.29 |
500 | ¥22.32836 | ¥11,164.18 |
1,000 | ¥19.04486 | ¥19,044.86 |
2,500 | ¥17.73140 | ¥44,328.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥17.07469 | ¥93,910.79 |