UMHV1212N | |
---|---|
DigiKey Part Number | 2244-UMHV1212N-ND |
Manufacturer | |
Manufacturer Product Number | UMHV1212N |
Description | DC DC CONVERTER -1200V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output -1200V 417µA 10.8V - 13.2V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417µA | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -55°C ~ 70°C | |
Efficiency | 55% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 0.50" L x 0.50" W x 0.50" H (12.7mm x 12.7mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,108.32000 | ¥1,108.32 |