![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
UMHV12
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
UMHV1220 DC DC CONVERTER 2000V 500MW | DC DC CONVERTER 2000V 500MW | 8 | Bulk | - | |
UMHV1210 DC DC CONVERTER 1000V 500MW | DC DC CONVERTER 1000V 500MW | 5 | Bulk | - | |
UMHV1212N DC DC CONVERTER -1200V | DC DC CONVERTER -1200V | 4 | Bulk | - | |
UMHV1210N DC DC CONVERTER -1000V 500MW | DC DC CONVERTER -1000V 500MW | 6 | Bulk | - | |
UMHV1212 DC DC CONVERTER 1200V | DC DC CONVERTER 1200V | 13 | Bulk | - | |
UMHV1220N DC DC CONVERTER -2000V 500MW | DC DC CONVERTER -2000V 500MW | 3 | Bulk | - | |
UMHV1230 DC DC CONVERTER 3000V 500MW | DC DC CONVERTER 3000V 500MW | 3 | Bulk | - | |
UMHV1240 DC DC CONVERTER 4000V 500MW | DC DC CONVERTER 4000V 500MW | 5 | Bulk | - | |
UMHV1250N DC DC CONVERTER -5000V 500MW | DC DC CONVERTER -5000V 500MW | 5 | Bulk | - | |
UMHV1250 DC DC CONVERTER 5000V 500MW | DC DC CONVERTER 5000V 500MW | 0 | Bulk | - | |
UMHV1230N DC DC CONVERTER -3000V 500MW | DC DC CONVERTER -3000V 500MW | 0 | Bulk | - | |
UMHV1240N DC DC CONVERTER -4000V 500MW | DC DC CONVERTER -4000V 500MW | 1 | Bulk | - | |
UMHV1205 DC DC CONVERTER 500V 500MW | DC DC CONVERTER 500V 500MW | 0 | Bulk | - |